- Home ›
- All Products›
- POEB1FB1V14W2D
POEB1FB1V14W2D
Eaton Electronics / Bussmann
Flyb Xfmr EFD15 Dual 13.7W 5V 0.01A 1.5A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flyb Xfmr EFD15 Dual 13.7W 5V 0.01A 1.5A
Search Keywords: POEB1FB1V14W2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEB1FB1V14W2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.81
1,000
$1.71
2,500
$1.67
5,000
$1.62
7,500
$1.60
10,000
$1.58
15,000 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments