- Home ›
- All Products›
- POEA2FB2V14W1X5
POEA2FB2V14W1X5
Eaton Electronics / Bussmann
Flybk Xfmr EP13 Single Out 14W 5V 2.8A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flybk Xfmr EP13 Single Out 14W 5V 2.8A
Search Keywords: POEA2FB2V14W1X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEA2FB2V14W1X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
200
$2.27
400
$2.20
600
$2.17
1,000
$2.08
2,600
$2.03
5,000
$1.97
7,600
$1.94
10,000 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments