- Home ›
- All Products›
- POEA2FB1V19W1X8
POEA2FB1V19W1X8
Eaton Electronics / Bussmann
Flybk Xfmr EP13 Single Out 18.5W 8V 2.3A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flybk Xfmr EP13 Single Out 18.5W 8V 2.3A
Search Keywords: POEA2FB1V19W1X8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEA2FB1V19W1X8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
200
$2.10
400
$2.04
600
$2.01
1,000
$1.93
2,600
$1.88
5,000
$1.83
7,600
$1.81
10,000 +
$1.80
Click for Quote
Log in
to unlock special pricing