- Home ›
- All Products›
- POEA2FB1V13W1X5
Eaton Electronics / Bussmann
POEA2FB1V13W1X5
Flybk Xfmr EP13 Single Out 12.8W 5V 2.5A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Flybk Xfmr EP13 Single Out 12.8W 5V 2.5A
Search Keywords: POEA2FB1V13W1X5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | POEA2FB1V13W1X5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
Frequently Asked Questions
Is POEA2FB1V13W1X5 RoHS compliant?
Yes, POEA2FB1V13W1X5 is RoHS compliant.
What is the lead time for POEA2FB1V13W1X5?
The standard lead time for POEA2FB1V13W1X5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
200
$2.36
400
$2.29
600
$2.26
1,000
$2.16
2,600
$2.11
5,000
$2.05
7,600
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing