- Home ›
- All Products›
- POEA2FB1V10W2X5
Eaton Electronics / Bussmann
POEA2FB1V10W2X5
Flybk Xfmr EP13 Dual Out 10W 5V 0.02A 2A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Flybk Xfmr EP13 Dual Out 10W 5V 0.02A 2A
Search Keywords: POEA2FB1V10W2X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEA2FB1V10W2X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Frequently Asked Questions
Is POEA2FB1V10W2X5 RoHS compliant?
Yes, POEA2FB1V10W2X5 is RoHS compliant.
What is the lead time for POEA2FB1V10W2X5?
The standard lead time for POEA2FB1V10W2X5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
200
$2.36
400
$2.29
600
$2.26
1,000
$2.16
2,600
$2.11
5,000
$2.05
7,600
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing