- Home ›
- All Products›
- POEA1FB1V7W1X5
Eaton Electronics / Bussmann
POEA1FB1V7W1X5
Flybk Xfmr EP10 Single Out 7W 5V 1.4A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Flybk Xfmr EP10 Single Out 7W 5V 1.4A
Search Keywords: POEA1FB1V7W1X5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEA1FB1V7W1X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Frequently Asked Questions
Is POEA1FB1V7W1X5 RoHS compliant?
Yes, POEA1FB1V7W1X5 is RoHS compliant.
What is the lead time for POEA1FB1V7W1X5?
The standard lead time for POEA1FB1V7W1X5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
200
$1.94
400
$1.85
600
$1.80
1,000
$1.70
2,600
$1.65
5,000
$1.61
7,600
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing