- Home ›
- All Products›
- POEA1FB1V7W1X12
POEA1FB1V7W1X12
Eaton Electronics / Bussmann
Flybk Xfmr EP10 Single Out 7W 12V 0.6A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flybk Xfmr EP10 Single Out 7W 12V 0.6A
Search Keywords: POEA1FB1V7W1X12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:POEA1FB1V7W1X12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.73
400
$1.66
600
$1.61
1,000
$1.52
2,600
$1.48
5,000
$1.44
7,600
$1.43
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing