- Home ›
- All Products›
- NRMR503J3300B2F
Eaton Electronics / Bussmann
NRMR503J3300B2F
NRMR NTC 5K 3300K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMR NTC 5K 3300K
Search Keywords: NRMR503J3300B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR503J3300B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMR503J3300B2F RoHS compliant?
Yes, NRMR503J3300B2F is RoHS compliant.
What is the lead time for NRMR503J3300B2F?
The standard lead time for NRMR503J3300B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.2806
1,000
$0.2636
2,500
$0.2522
5,000
$0.2451
7,500
$0.2384
25,000
$0.2289
50,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing