- Home ›
- All Products›
- NRMR105J4200B1F
Eaton Electronics / Bussmann
NRMR105J4200B1F
NRMR NTC 100K 4200K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMR NTC 100K 4200K
Search Keywords: NRMR105J4200B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR105J4200B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is NRMR105J4200B1F RoHS compliant?
Yes, NRMR105J4200B1F is RoHS compliant.
What is the lead time for NRMR105J4200B1F?
The standard lead time for NRMR105J4200B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
500
$0.2806
1,000
$0.2636
2,500
$0.2522
5,000
$0.2451
7,500
$0.2384
25,000
$0.2289
50,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing