- Home ›
- All Products›
- NRMR105J3950B1F
Eaton Electronics / Bussmann
NRMR105J3950B1F
NRMR NTC 100K 3950K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMR NTC 100K 3950K
Search Keywords: NRMR105J3950B1F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | NRMR105J3950B1F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is NRMR105J3950B1F RoHS compliant?
Yes, NRMR105J3950B1F is RoHS compliant.
What is the lead time for NRMR105J3950B1F?
The standard lead time for NRMR105J3950B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.2806
1,000
$0.2636
2,500
$0.2522
5,000
$0.2451
7,500
$0.2384
25,000
$0.2289
50,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing