- Home ›
- All Products›
- NRMR10523950B1F
NRMR10523950B1F
Eaton Electronics / Bussmann
NRMR NTC 100K 3950K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRMR NTC 100K 3950K
Search Keywords: NRMR10523950B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR10523950B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$1.503
1,000
$0.925
1,500
$0.732
2,000 +
$0.717
Click for Quote
Log in
to unlock special pricing