- Home ›
- All Products›
- NRMR104J4100B1J
Eaton Electronics / Bussmann
NRMR104J4100B1J
NRMR NTC 10K 4100K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMR NTC 10K 4100K
Search Keywords: NRMR104J4100B1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR104J4100B1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMR104J4100B1J RoHS compliant?
Yes, NRMR104J4100B1J is RoHS compliant.
What is the lead time for NRMR104J4100B1J?
The standard lead time for NRMR104J4100B1J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$0.2806
1,000
$0.2636
2,500
$0.2522
5,000
$0.2451
7,500
$0.2384
25,000
$0.2289
50,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing