- Home ›
- All Products›
- NRMR104F3435B2J
NRMR104F3435B2J
Eaton Electronics / Bussmann
NRMR NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRMR NTC 10K 3435K
Search Keywords: NRMR104F3435B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR104F3435B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.2797
1,000
$0.2628
2,500
$0.2513
5,000
$0.2442
7,500
$0.2376
25,000
$0.2282
50,000 +
$0.2247
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments