- Home ›
- All Products›
- NRMR10424100B1F
Eaton Electronics / Bussmann
NRMR10424100B1F
NRMR NTC 10K 4100K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMR NTC 10K 4100K
Search Keywords: NRMR10424100B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMR10424100B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMR10424100B1F RoHS compliant?
Yes, NRMR10424100B1F is RoHS compliant.
What is the lead time for NRMR10424100B1F?
The standard lead time for NRMR10424100B1F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$1.680
1,000
$1.034
1,500
$0.818
2,000 +
$0.802
Click for Quote
Log in
to unlock special pricing