- Home ›
- All Products›
- NRMF23424200B1F
Eaton Electronics / Bussmann
NRMF23424200B1F
NRMF NTC 23K 4200K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMF NTC 23K 4200K
Search Keywords: NRMF23424200B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMF23424200B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMF23424200B1F RoHS compliant?
Yes, NRMF23424200B1F is RoHS compliant.
What is the lead time for NRMF23424200B1F?
The standard lead time for NRMF23424200B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$2.08
1,000
$1.29
1,500
$1.02
2,000 +
$1.00
Click for Quote
Log in
to unlock special pricing