- Home ›
- All Products›
- NRMF20324250B2J
Eaton Electronics / Bussmann
NRMF20324250B2J
NRMF NTC 2.028K 4250K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMF NTC 2.028K 4250K
Search Keywords: NRMF20324250B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMF20324250B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMF20324250B2J RoHS compliant?
Yes, NRMF20324250B2J is RoHS compliant.
What is the lead time for NRMF20324250B2J?
The standard lead time for NRMF20324250B2J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$5.75
1,000
$3.04
1,500
$2.14
2,000 +
$2.10
Click for Quote
Log in
to unlock special pricing