- Home ›
- All Products›
- NRMF105J4450B1F
NRMF105J4450B1F
Eaton Electronics / Bussmann
NRMF NTC 100K 4450K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRMF NTC 100K 4450K
Search Keywords: NRMF105J4450B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMF105J4450B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.3547
1,000
$0.3538
2,500
$0.3243
5,000
$0.3110
7,500
$0.3102
10,000
$0.3094
15,000
$0.3027
25,000 +
$0.2987
Click for Quote
Log in
to unlock special pricing