- Home ›
- All Products›
- NRMF10523950B1J
Eaton Electronics / Bussmann
NRMF10523950B1J
NRMF NTC 100K 3950K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRMF NTC 100K 3950K
Search Keywords: NRMF10523950B1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRMF10523950B1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRMF10523950B1J RoHS compliant?
Yes, NRMF10523950B1J is RoHS compliant.
What is the lead time for NRMF10523950B1J?
The standard lead time for NRMF10523950B1J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$2.08
1,000
$1.29
1,500
$1.02
2,000 +
$1.00
Click for Quote
Log in
to unlock special pricing