- Home ›
- All Products›
- NRL3324F4550B2F
Eaton Electronics / Bussmann
NRL3324F4550B2F
NRL3 NTC 31.765K 4550K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRL3 NTC 31.765K 4550K
Search Keywords: NRL3324F4550B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL3324F4550B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is NRL3324F4550B2F RoHS compliant?
Yes, NRL3324F4550B2F is RoHS compliant.
What is the lead time for NRL3324F4550B2F?
The standard lead time for NRL3324F4550B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.7200
1,000
$0.5400
1,500
$0.5040
2,000 +
$0.4939
Click for Quote
Log in
to unlock special pricing