- Home ›
- All Products›
- NRL3203F4250B2F
NRL3203F4250B2F
Eaton Electronics / Bussmann
NRL3 NTC 2.028K 4250K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRL3 NTC 2.028K 4250K
Search Keywords: NRL3203F4250B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL3203F4250B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.6440
1,000
$0.4830
1,500
$0.4508
2,000 +
$0.4418
Click for Quote
Log in
to unlock special pricing