- Home ›
- All Products›
- NRL2104J3435B2F
Eaton Electronics / Bussmann
NRL2104J3435B2F
NRL2 NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRL2 NTC 10K 3435K
Search Keywords: NRL2104J3435B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL2104J3435B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is NRL2104J3435B2F RoHS compliant?
Yes, NRL2104J3435B2F is RoHS compliant.
What is the lead time for NRL2104J3435B2F?
The standard lead time for NRL2104J3435B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
400
$0.3048
800
$0.2864
2,800
$0.2700
5,200
$0.2662
7,600
$0.2589
25,200
$0.2487
50,000 +
$0.2481
Click for Quote
Log in
to unlock special pricing