- Home ›
- All Products›
- NRL1503F3300B2F
Eaton Electronics / Bussmann
NRL1503F3300B2F
NRL1 NTC 5K 3300K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRL1 NTC 5K 3300K
Search Keywords: NRL1503F3300B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL1503F3300B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is NRL1503F3300B2F RoHS compliant?
Yes, NRL1503F3300B2F is RoHS compliant.
What is the lead time for NRL1503F3300B2F?
The standard lead time for NRL1503F3300B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
400
$0.3597
800
$0.3484
2,800
$0.3186
5,200
$0.3055
7,600
$0.3047
10,000
$0.3040
15,200
$0.2973
25,200 +
$0.2934
Click for Quote
Log in
to unlock special pricing