- Home ›
- All Products›
- NRL1233F3935B1F
Eaton Electronics / Bussmann
NRL1233F3935B1F
NRL1 NTC 2.252K 3935K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRL1 NTC 2.252K 3935K
Search Keywords: NRL1233F3935B1F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | NRL1233F3935B1F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
Frequently Asked Questions
Is NRL1233F3935B1F RoHS compliant?
Yes, NRL1233F3935B1F is RoHS compliant.
What is the lead time for NRL1233F3935B1F?
The standard lead time for NRL1233F3935B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
400
$0.3597
800
$0.3484
2,800
$0.3186
5,200
$0.3055
7,600
$0.3047
10,000
$0.3040
15,200
$0.2973
25,200 +
$0.2934
Click for Quote
Log in
to unlock special pricing