- Home ›
- All Products›
- NRL1104J3435B2J
NRL1104J3435B2J
Eaton Electronics / Bussmann
NRL1 NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRL1 NTC 10K 3435K
Search Keywords: NRL1104J3435B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL1104J3435B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$0.2726
800
$0.2561
2,800
$0.2449
5,200
$0.2380
7,600
$0.2315
25,200
$0.2224
50,000 +
$0.2218
Click for Quote
Log in
to unlock special pricing