- Home ›
- All Products›
- NRL1104F3435B2F
Eaton Electronics / Bussmann
NRL1104F3435B2F
NRL1 NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
NRL1 NTC 10K 3435K
Search Keywords: NRL1104F3435B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRL1104F3435B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is NRL1104F3435B2F RoHS compliant?
Yes, NRL1104F3435B2F is RoHS compliant.
What is the lead time for NRL1104F3435B2F?
The standard lead time for NRL1104F3435B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3477
2,800
$0.3373
5,200
$0.3356
7,600
$0.3348
10,000
$0.3339
15,200
$0.3331
25,200 +
$0.3323
Click for Quote
Log in
to unlock special pricing