- Home ›
- All Products›
- NRBG593J3820B2F
NRBG593J3820B2F
Eaton Electronics / Bussmann
NRBG NTC 5.91K 3820K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NRBG NTC 5.91K 3820K
Search Keywords: NRBG593J3820B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG593J3820B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.7982
2,000
$0.4912
3,000
$0.3889
4,000 +
$0.3811
Click for Quote
Log in
to unlock special pricing