- Home ›
- All Products›
- NRBG593F3820B2F
Eaton Electronics / Bussmann
NRBG593F3820B2F
NRBG NTC 5.91K 3820K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBG NTC 5.91K 3820K
Search Keywords: NRBG593F3820B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG593F3820B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is NRBG593F3820B2F RoHS compliant?
Yes, NRBG593F3820B2F is RoHS compliant.
What is the lead time for NRBG593F3820B2F?
The standard lead time for NRBG593F3820B2F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$1.053
2,000
$0.648
3,000
$0.513
4,000 +
$0.503
Click for Quote
Log in
to unlock special pricing