- Home ›
- All Products›
- NRBG504F3820B2J
Eaton Electronics / Bussmann
NRBG504F3820B2J
NRBG NTC 50K 3820K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBG NTC 50K 3820K
Search Keywords: NRBG504F3820B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG504F3820B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is NRBG504F3820B2J RoHS compliant?
Yes, NRBG504F3820B2J is RoHS compliant.
What is the lead time for NRBG504F3820B2J?
The standard lead time for NRBG504F3820B2J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.4880
2,000
$0.3660
3,000
$0.3416
4,000 +
$0.3348
Click for Quote
Log in
to unlock special pricing