- Home ›
- All Products›
- NRBG265F4250B1J
Eaton Electronics / Bussmann
NRBG265F4250B1J
NRBG NTC 260K 4250K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBG NTC 260K 4250K
Search Keywords: NRBG265F4250B1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG265F4250B1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is NRBG265F4250B1J RoHS compliant?
Yes, NRBG265F4250B1J is RoHS compliant.
What is the lead time for NRBG265F4250B1J?
The standard lead time for NRBG265F4250B1J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.4880
2,000
$0.3660
3,000
$0.3416
4,000 +
$0.3348
Click for Quote
Log in
to unlock special pricing