- Home ›
- All Products›
- NRBG105J4200B1F
Eaton Electronics / Bussmann
NRBG105J4200B1F
NRBG NTC 100K 4200K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBG NTC 100K 4200K
Search Keywords: NRBG105J4200B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG105J4200B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is NRBG105J4200B1F RoHS compliant?
Yes, NRBG105J4200B1F is RoHS compliant.
What is the lead time for NRBG105J4200B1F?
The standard lead time for NRBG105J4200B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3900
2,000
$0.2925
3,000
$0.2730
4,000 +
$0.2675
Click for Quote
Log in
to unlock special pricing