- Home ›
- All Products›
- NRBG103F4595B3J
Eaton Electronics / Bussmann
NRBG103F4595B3J
NRBG NTC 1K 4595K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBG NTC 1K 4595K
Search Keywords: NRBG103F4595B3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBG103F4595B3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is NRBG103F4595B3J RoHS compliant?
Yes, NRBG103F4595B3J is RoHS compliant.
What is the lead time for NRBG103F4595B3J?
The standard lead time for NRBG103F4595B3J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$1.053
2,000
$0.648
3,000
$0.513
4,000 +
$0.503
Click for Quote
Log in
to unlock special pricing