- Home ›
- All Products›
- NRBE504F3950B1F
Eaton Electronics / Bussmann
NRBE504F3950B1F
NRBE NTC 50K 3950K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBE NTC 50K 3950K
Search Keywords: NRBE504F3950B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBE504F3950B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRBE504F3950B1F RoHS compliant?
Yes, NRBE504F3950B1F is RoHS compliant.
What is the lead time for NRBE504F3950B1F?
The standard lead time for NRBE504F3950B1F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.1742
2,500
$0.1565
5,000
$0.1543
7,500
$0.1521
10,000
$0.1479
25,000
$0.1421
50,000
$0.1417
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing