- Home ›
- All Products›
- NRBE353J3435B2J
Eaton Electronics / Bussmann
NRBE353J3435B2J
NRBE NTC 3.4513K 3435K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBE NTC 3.4513K 3435K
Search Keywords: NRBE353J3435B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBE353J3435B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRBE353J3435B2J RoHS compliant?
Yes, NRBE353J3435B2J is RoHS compliant.
What is the lead time for NRBE353J3435B2J?
The standard lead time for NRBE353J3435B2J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.1742
2,500
$0.1565
5,000
$0.1543
7,500
$0.1521
10,000
$0.1479
25,000
$0.1421
50,000
$0.1417
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing