- Home ›
- All Products›
- NRBE10524150B1J
Eaton Electronics / Bussmann
NRBE10524150B1J
NRBE NTC 100K 4150K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBE NTC 100K 4150K
Search Keywords: NRBE10524150B1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | NRBE10524150B1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is NRBE10524150B1J RoHS compliant?
Yes, NRBE10524150B1J is RoHS compliant.
What is the lead time for NRBE10524150B1J?
The standard lead time for NRBE10524150B1J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.862
1,000
$0.646
1,500
$0.603
2,000 +
$0.591
Click for Quote
Log in
to unlock special pricing