- Home ›
- All Products›
- NRBE104J3950B1F
Eaton Electronics / Bussmann
NRBE104J3950B1F
NRBE NTC 10K 3950K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBE NTC 10K 3950K
Search Keywords: NRBE104J3950B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBE104J3950B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRBE104J3950B1F RoHS compliant?
Yes, NRBE104J3950B1F is RoHS compliant.
What is the lead time for NRBE104J3950B1F?
The standard lead time for NRBE104J3950B1F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
500
$0.1500
2,500
$0.1182
5,000
$0.1130
7,500
$0.1114
25,000
$0.1068
50,000
$0.1026
100,000
$0.1024
150,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing