- Home ›
- All Products›
- NRBE10423435B2F
Eaton Electronics / Bussmann
NRBE10423435B2F
NRBE NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NRBE NTC 10K 3435K
Search Keywords: NRBE10423435B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NRBE10423435B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NRBE10423435B2F RoHS compliant?
Yes, NRBE10423435B2F is RoHS compliant.
What is the lead time for NRBE10423435B2F?
The standard lead time for NRBE10423435B2F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$0.862
1,000
$0.646
1,500
$0.603
2,000 +
$0.591
Click for Quote
Log in
to unlock special pricing