- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- NOS-50
NOS-50
Eaton Electronics / Bussmann
Fuse Class K5 50A 600V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class K5 50A 600V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NOS-50
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class K5
-
Fuse Size:139.7 x 26.92 mm
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$85.88
5
$52.85
10
$48.38
25
$45.80
50
$44.61
100 +
$43.48
Click for Quote
Log in
to unlock special pricing