- Home ›
- All Products›
- NDBG504J3820B2F
Eaton Electronics / Bussmann
NDBG504J3820B2F
NDBG NTC 50K 3820K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NDBG NTC 50K 3820K
Search Keywords: NDBG504J3820B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG504J3820B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NDBG504J3820B2F RoHS compliant?
Yes, NDBG504J3820B2F is RoHS compliant.
What is the lead time for NDBG504J3820B2F?
The standard lead time for NDBG504J3820B2F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.1823
2,500
$0.1638
5,000
$0.1614
7,500
$0.1592
10,000
$0.1548
25,000
$0.1487
50,000
$0.1483
100,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing