- Home ›
- All Products›
- NDBG504F3820B2J
Eaton Electronics / Bussmann
NDBG504F3820B2J
NDBG NTC 50K 3820K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NDBG NTC 50K 3820K
Search Keywords: NDBG504F3820B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG504F3820B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NDBG504F3820B2J RoHS compliant?
Yes, NDBG504F3820B2J is RoHS compliant.
What is the lead time for NDBG504F3820B2J?
The standard lead time for NDBG504F3820B2J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.2387
1,000
$0.2242
2,500
$0.2145
5,000
$0.2114
7,500
$0.2027
25,000
$0.1947
50,000 +
$0.1942
Click for Quote
Log in
to unlock special pricing