- Home ›
- All Products›
- NDBG105J3990B1F
NDBG105J3990B1F
Eaton Electronics / Bussmann
NDBG NTC 100K 3990K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NDBG NTC 100K 3990K
Search Keywords: NDBG105J3990B1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG105J3990B1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.1629
2,500
$0.1464
5,000
$0.1442
7,500
$0.1420
10,000
$0.1384
25,000
$0.1329
50,000
$0.1309
100,000 +
$0.1289
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments