- Home ›
- All Products›
- NDBG105F4200B1J
Eaton Electronics / Bussmann
NDBG105F4200B1J
NDBG NTC 100K 4200K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NDBG NTC 100K 4200K
Search Keywords: NDBG105F4200B1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG105F4200B1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is NDBG105F4200B1J RoHS compliant?
Yes, NDBG105F4200B1J is RoHS compliant.
What is the lead time for NDBG105F4200B1J?
The standard lead time for NDBG105F4200B1J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.2387
1,000
$0.2242
2,500
$0.2145
5,000
$0.2114
7,500
$0.2027
25,000
$0.1947
50,000 +
$0.1942
Click for Quote
Log in
to unlock special pricing