- Home ›
- All Products›
- NDBG104J3435B2J
Eaton Electronics / Bussmann
NDBG104J3435B2J
NDBG NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NDBG NTC 10K 3435K
Search Keywords: NDBG104J3435B2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG104J3435B2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NDBG104J3435B2J RoHS compliant?
Yes, NDBG104J3435B2J is RoHS compliant.
What is the lead time for NDBG104J3435B2J?
The standard lead time for NDBG104J3435B2J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.1823
2,500
$0.1638
5,000
$0.1614
7,500
$0.1592
10,000
$0.1548
25,000
$0.1487
50,000
$0.1483
100,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing