- Home ›
- All Products›
- NDBG104J3435B2F
NDBG104J3435B2F
Eaton Electronics / Bussmann
NDBG NTC 10K 3435K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NDBG NTC 10K 3435K
Search Keywords: NDBG104J3435B2F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG104J3435B2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.1629
2,500
$0.1464
5,000
$0.1443
7,500
$0.1423
10,000
$0.1384
25,000
$0.1329
50,000
$0.1326
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing