- Home ›
- All Products›
- NDBG104F3950B1J
NDBG104F3950B1J
Eaton Electronics / Bussmann
NDBG NTC 10K 3950K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NDBG NTC 10K 3950K
Search Keywords: NDBG104F3950B1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG104F3950B1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.2129
1,000
$0.2000
2,500
$0.1913
5,000
$0.1884
7,500
$0.1856
25,000
$0.1737
50,000
$0.1711
100,000 +
$0.1685
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments