- Home ›
- All Products›
- NDBG103F4595B3J
NDBG103F4595B3J
Eaton Electronics / Bussmann
NDBG NTC 1K 4595K
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
NDBG NTC 1K 4595K
Search Keywords: NDBG103F4595B3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG103F4595B3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.3531
1,000
$0.3478
2,500
$0.3229
5,000
$0.3096
7,500
$0.3049
10,000
$0.3004
15,000
$0.2959
25,000 +
$0.2914
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments