- Home ›
- All Products›
- NDBG103F4595B3F
Eaton Electronics / Bussmann
NDBG103F4595B3F
NDBG NTC 1K 4595K
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NDBG NTC 1K 4595K
Search Keywords: NDBG103F4595B3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:NDBG103F4595B3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is NDBG103F4595B3F RoHS compliant?
Yes, NDBG103F4595B3F is RoHS compliant.
What is the lead time for NDBG103F4595B3F?
The standard lead time for NDBG103F4595B3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.5060
1,000
$0.3795
1,500
$0.3542
2,000 +
$0.3471
Click for Quote
Log in
to unlock special pricing