- Home ›
- All Products›
- MPIA4015V2-1R0-R
MPIA4015V2-1R0-R
Eaton Electronics / Bussmann
IND 1.0uH 6.0A 4.4X4.2X1.3 SMT 2Pads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 1.0uH 6.0A 4.4X4.2X1.3 SMT 2Pads
Search Keywords: MPIA4015V21R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA4015V2-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.