- Home ›
- All Products›
- MPIA4012V2-4R7-R
Available Replacements
RECOMMENDED REPLACEMENT
Eaton Electronics / Bussmann
MPIA4012V2-4R7-R
IND 4.7uH 2.8A 4.4X4.2X1.0 SMT 2Pads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
IND 4.7uH 2.8A 4.4X4.2X1.0 SMT 2Pads
Search Keywords: MPIA4012V24R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA4012V2-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MPIA4012V2-4R7-R discontinued?
Yes, MPIA4012V2-4R7-R from Eaton Electronics / Bussmann is discontinued (end-of-life August 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MPIA4012V2-4R7-R?
The recommended replacement for MPIA4012V2-4R7-R is MPIA4020V3-4R7-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is MPIA4012V2-4R7-R RoHS compliant?
Yes, MPIA4012V2-4R7-R is RoHS compliant.
What is the lead time for MPIA4012V2-4R7-R?
The standard lead time for MPIA4012V2-4R7-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.