- Home ›
- All Products›
- MPIA2512V2-3R3-R
MPIA2512V2-3R3-R
Eaton Electronics / Bussmann
Power Inductors-SMD 3.3uH 2.8A 110mOhms AEC-Q200
Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 3.3uH 2.8A 110mOhms AEC-Q200
Search Keywords: MPIA2512V23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA2512V2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.