- Home ›
- All Products›
- MPIA2510V2-3R3-R
MPIA2510V2-3R3-R
Eaton Electronics / Bussmann
Power Inductors-SMD 3.3uH 2.1A 140mOhms AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Power Inductors-SMD 3.3uH 2.1A 140mOhms AEC-Q200
Search Keywords: MPIA2510V23R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MPIA2510V2-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
250
$1.90
500
$1.87
750
$1.84
1,500
$1.13
2,250
$0.90
3,000 +
$0.88
Click for Quote
Log in
to unlock special pricing